6051.2094 | SCHURTER

Power cord, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², white, 3 m, 6051.2094

Order No.: 59P7553
EAN: 4099891095864
MPN:
6051.2094
6051.2094 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9722 € *
Available: 50 pcs.
Total Price:
9.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.9722 €

Power cord, 6051.2094, SCHURTER

Europlug, V-Lock cord retaining, 3.0 m, Connector IEC C13, H05VV-F3G1.0, white.

Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) plug type E + F, angled
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 3 m
Colour white
Cable cross-section 1.0 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes