6051.2093 | SCHURTER
Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 3 m, 6051.2093
Order No.: 59P7552
EAN: 4099891095857
MPN:
6051.2093
Unit Price (€ / pc.)
18.8853 € *
Available: 43 pcs.
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
10 pcs.
16.6243 €
50 pcs.
15.4700 €
150 pcs.
14.8036 €
500 pcs.
14.0539 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6051.2093, SCHURTER
Europlug, V-Lock cord retaining, 3.0 m, Connector IEC C13, H05VV-F3G1.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |