6051.2089 | SCHURTER

Connection cable, International, C13 socket, straight on open end, H05VV-F3G1.0 mm², black, 3 m, 6051.2089

Order No.: 59P7551
EAN: 4099891095840
MPN:
6051.2089
6051.2089 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
13.5065 € *
Available: 24 pcs.
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.4236 €
50 pcs.
11.6858 €
100 pcs.
10.9480 €
250 pcs.
10.2221 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6051.2089, SCHURTER

Uninsulated wires, V-Lock cord retaining, 3.0 m, Connector IEC C13, H05VV-F3G1.0, black

Technical specifications
Filter Property Value
Version power cord
Country code International
Connection (1) C13 socket, straight
Connection (2) open end
Cable type H05VV-F3G1.0 mm²
Cable length 3 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes