6051.2087 | SCHURTER

Device connection cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 3 m, 6051.2087

Order No.: 59P7550
EAN: 4099891095833
MPN:
6051.2087
6051.2087 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4815 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
10 pcs.
15.1725 €
50 pcs.
13.9587 €
100 pcs.
12.6973 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6051.2087, SCHURTER

Interconnection, V-Lock cord retaining, 3.0 m, Connector IEC C13, H05VV-F3G1.0, black.

Technical specifications
Filter Property Value
Version power cord
Country code International
Connection (1) C14-plug, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 3 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes