6051.2067 | SCHURTER

Device connection cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 1.5 m, 6051.2067

Order No.: 59P7541
EAN: 4099891095819
MPN:
6051.2067
6051.2067 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1983 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
10 pcs.
9.2701 €
50 pcs.
8.5323 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6051.2067, SCHURTER

Interconnection, V-Lock cord retaining, 1.5 m, Connector IEC C13, H05VV-F3G0.75, black.

Technical specifications
Filter Property Value
Version power cord
Country code International
Connection (1) C14-plug, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G0.75 mm²
Cable length 1.5 m
Colour black
Cable cross-section 0.75 mm²
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes