6051.2061 | SCHURTER
Power cord, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 18, black, 1.5 m, 6051.2061
Order No.: 59P7539
EAN: 4099891095796
MPN:
6051.2061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
8.7346 €
50 pcs.
8.0206 €
100 pcs.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6051.2061, SCHURTER
V-Lock cord retaining, 1.5 m, Connector IEC C13, SJT 3x18 AWG, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | SJT 3 x AWG 18 | |
| Cable length | 1.5 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |