6051.2047 | SCHURTER

Extension cable, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2 m, 6051.2047

Order No.: 59P7534
EAN: 4099891095765
MPN:
6051.2047
6051.2047 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1348 € *
Available: 38 pcs.
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
10 pcs.
18.5164 €
50 pcs.
17.4097 €
100 pcs.
16.3268 €
250 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6051.2047, SCHURTER

Interconnection, V-Lock cord retaining, 2.0 m, Connector IEC C19, H05VV-F3G1.5, black.

Technical specifications
Filter Property Value
Product type extension cable
Country code International
Connection (1) C20-plug, straight
Connection (2) C19 socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 2 m
Colour black
Cable cross-section 1.5 mm²
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes