6051.2045 | SCHURTER

Device connection cable, Switzerland, plug type J, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2 m, 6051.2045

Order No.: 59P7533
EAN: 4099891095758
MPN:
6051.2045
6051.2045 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
18.1832 € *
Available: 71 pcs.
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1832 €
10 pcs.
15.9936 €
50 pcs.
14.8988 €
150 pcs.
14.2562 €
500 pcs.
13.5184 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6051.2045, SCHURTER

V-Lock cord retaining, 2.5 m, Connector IEC C19, H05VV-F3G1.5, black.

Technical specifications
Filter Property Value
Version power cord
Country code Switzerland
Connection (1) plug type J, straight
Connection (2) C19 socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 2 m
Colour black
Cable cross-section 1.5 mm²
Standard connection 1 SEV 1011
Standard connection 2 IEC 60320
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes