6051.2043 | SCHURTER

Power cord, Europe, plug type E + F, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2 m, 6051.2043

Order No.: 59P7532
EAN: 4099891095741
MPN:
6051.2043
6051.2043 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
16.1840 € *
Available: 37 pcs.
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
10 pcs.
14.2562 €
50 pcs.
13.2685 €
150 pcs.
12.6973 €
500 pcs.
12.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6051.2043, SCHURTER

Europlug, V-Lock cord retaining, 2.0 m, Connector IEC C19, H05VV-F3G1.5, black.

Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) plug type E + F, straight
Connection (2) C19 socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 2 m
Colour black
Cable cross-section 1.5 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Rated current 16 A
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes