6051.2032 | SCHURTER

Power cord, China, plug type I, straight on C13 socket, straight, RVV 300/500 3x1.0 mm², black, 2 m, 6051.2032

Order No.: 59P7528
EAN: 4099891095727
MPN:
6051.2032
6051.2032 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6858 € *
Available: 47 pcs.
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.6267 €
50 pcs.
9.7699 €
100 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6051.2032, SCHURTER

V-Lock cord retaining, 2.0 m, Connector IEC C13, RVV 300/500 3x1.0, black.

Technical specifications
Filter Property Value
Product type power cord
Country code China
Connection (1) plug type I, straight
Connection (2) C13 socket, straight
Cable type RVV 300/500 3x1.0 mm²
Cable length 2 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 GB 2099
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes