6051.2027 | SCHURTER
Extension cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 1 m, 6051.2027
Order No.: 59P7525
EAN: 4099891095710
MPN:
6051.2027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8409 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
10 pcs.
9.8651 €
50 pcs.
8.8655 €
100 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6051.2027, SCHURTER
Interconnection, V-Lock cord retaining, 1.2 m, Connector IEC C13, H05VV-F3G0.75, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension line | |
| Country code | International | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |