6051.2015 | SCHURTER
Power cord, Switzerland, plug type J, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2.5 m, 6051.2015
Order No.: 88F710
EAN: 4099891098100
MPN:
6051.2015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3399 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
13.34 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3399 €
10 pcs.
12.1380 €
50 pcs.
11.1622 €
100 pcs.
10.0674 €
*incl. VAT plus shipping costs
Subject to prior sale
Appliance power cables for Switzerland, with V-Lock system, type Schurter 6051.2015.
Suitable for equipment of safety class I to IEC 61140, one end with straight plug to SEV Type 12, opposing end with IEC cord connector C13 to IEC 60320-1, UL 498, CSA C22.2 no. 42; Cable type: H05VV-F3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A. Operating temperatures: –25 to +70 °C.
Technical attributes (type, color, length): 6051.2015, black, 2.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Switzerland | |
| Connection (1) | plug type J, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | SEV 1011 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |