6051.2009 | SCHURTER
Connection cable, International, C13 socket, straight on open end, H05VV-F3G1.0 mm², black, 2 m, 6051.2009
Order No.: 88F720
EAN: 4099891098124
MPN:
6051.2009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5200 € *
Available: 75 pcs.
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
8.7346 €
50 pcs.
8.2229 €
100 pcs.
7.7112 €
250 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cables with V-Lock system, type Schurter 6051.2009.
Suitable for equipment of safety class I to IEC 61140, one end with straight IEC cord connector C13 to IEC 60320, IEC 60320-1, UL 498, CSA C22.2 no. 42, opposing end with stripped cables (stripped length 40 mm); Cable type: H05VV-F3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A. Operating temperatures: –25 to +70 °C.
Technical attributes (type, color, length): 6051.2009, black, 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | International | |
| Connection (1) | C13 socket, straight | |
| Connection (2) | open end | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |