6051.2007 | SCHURTER

Extension cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 2 m, 6051.2007

Order No.: 59P7523
EAN: 4099891095703
MPN:
6051.2007
6051.2007 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.211 € *
Available: 17 pcs.
Total Price:
8.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.211 €

Power cord, 6051.2007, SCHURTER

Interconnection, V-Lock cord retaining, 2.0 m, Connector IEC C13, H05VV-F3G0.75 / SVT 3x18 AWG, black.

Technical specifications
Filter Property Value
Product type extension cable
Country code International
Connection (1) C14-plug, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G0.75 mm²
Cable length 2 m
Colour black
Cable cross-section 0.75 mm²
AWG cross-section AWG 18
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No