6051.2001 | SCHURTER
Power cord, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 18, black, 2 m, 6051.2001
Order No.: 88F705
EAN: 4099891098094
MPN:
6051.2001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0186 € *
Next delivery: 50 pcs. on 2026-05-01
Total Price:
13.02 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0186 €
10 pcs.
11.4597 €
50 pcs.
10.6743 €
150 pcs.
10.2102 €
500 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
Appliance power cables to US standard, with V-Lock system, type Schurter 6051.2001.
Suitable for equipment of safety class I to IEC 61140, one end with straight plug to NEMA 5-15, opposing end with IEC cord connector C13 to IEC 60320, IEC 60320-1, UL 498, CSA C22.2 no. 42; Cable type: SJT3x18AWG. Rated voltage: 125 VAC. Rated current: 10 A. Operating temperatures: –25 to +70 °C.
Technical attributes (type, color, length): 6051.2001, black, 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | SJT 3 x AWG 18 | |
| Cable length | 2 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |