6013.0474 | SCHURTER
Power cord, Europe, plug type C, straight on C7 socket, straight, H05VVH2-F2x0.75 mm², black, 2 m, 6013.0474
Order No.: 59P7509
EAN: 4099891095680
MPN:
6013.0474
Unit Price (€ / pc.)
6.3189 € *
Available: 20 pcs.
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.6882 €
50 pcs.
5.1646 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6013.0474, SCHURTER
Cord Sets 2.5 A, IEC Connector, Black, 2.0 m, H03VVH2-F 2x0,75mm2, Connector IEC C7, H05VVH2-F 2x0.75 mm2 2m BLK, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | C7 socket, straight | |
| Cable type | H05VVH2-F2x0.75 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | IEC 60884 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |