6010.5274 | SCHURTER
Power cord, North America, plug type A, straight on C7 socket, straight, SPT-2 2 x AWG 18, black, 2 m, 6010.5274
Order No.: 59P7506
EAN: 4099891095673
MPN:
6010.5274
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available: 23 pcs.
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.6882 €
50 pcs.
5.1646 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6010.5274, SCHURTER
Cord Sets 2.5 A, Black, 2.0 m, SVT 2x18AWG, Connector IEC C7, NISPT-2, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type A, straight | |
| Connection (2) | C7 socket, straight | |
| Cable type | SPT-2 2 x AWG 18 | |
| Cable length | 2 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 1-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |