6009.1315 | SCHURTER
Device connection cable, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 18, black, 2.5 m, 6009.1315
Order No.: 59P7504
EAN: 4099891095659
MPN:
6009.1315
Unit Price (€ / pc.)
7.7945 € *
Available: 582 pcs.
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
6.8663 €
100 pcs.
6.0095 €
250 pcs.
5.7834 €
1000 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6009.1315, SCHURTER
Cord Sets 10 A, 2.5 m, Connector IEC C13, SJT 3x18 AWG, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | SJT 3 x AWG 18 | |
| Cable length | 2.5 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |