6009.1204 | SCHURTER
Power cord, North America, plug type B, straight on open end, SVT 3 x AWG 18, black, 2 m, 6009.1204
Order No.: 59P7502
EAN: 4099891095635
MPN:
6009.1204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: 16 Weeks
Power cord, 6009.1204, SCHURTER
Cord Sets 10 A, 2.0 m, IEC SVT 3x18 AWG, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | open end | |
| Cable type | SVT 3 x AWG 18 | |
| Cable length | 2 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |