6007.0214 | SCHURTER

Device connection cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, 6007.0214

Order No.: 59P7501
EAN: 4099891095628
MPN:
6007.0214
6007.0214 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 360 pcs.
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.4740 €
100 pcs.
4.8195 €
250 pcs.
4.6291 €
1000 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6007.0214, SCHURTER

Cord Sets 10 A, Interconnection, 2.0 m, Connector IEC C13, H05VV-F3G1.0, black.

Technical specifications
Filter Property Value
Version power cord
Country code International
Connection (1) C14-plug, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 2 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes