6007.0212 | SCHURTER

Extension cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 1 m, 6007.0212

Order No.: 59P7500
EAN: 4099891095611
MPN:
6007.0212
6007.0212 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
6.6164 € *
Available: 105 pcs.
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
5.8072 €
100 pcs.
5.0932 €
250 pcs.
4.9147 €
1000 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6007.0212, SCHURTER

Cord Sets 10 A, Interconnection, 1.0 m, Connector IEC C13, H05VV-F3G1.0, black.

Technical specifications
Filter Property Value
Version extension line
Country code International
Connection (1) C14-plug, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 1 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes