6004.0215 | SCHURTER
Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 2.5 m, 6004.0215
Order No.: 59P7496
EAN: 4099891095598
MPN:
6004.0215
Unit Price (€ / pc.)
6.9496 € *
Available: 20 pcs.
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.3784 €
50 pcs.
6.0095 €
100 pcs.
5.6287 €
250 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6004.0215, SCHURTER
Cord Sets 10 A, Europlug, 2.5 m, Connector IEC C13, H05VV-F3G1.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |