6004.0114 | SCHURTER

Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², black, 2 m, 6004.0114

Order No.: 59P7495
EAN: 4099891095581
MPN:
6004.0114
6004.0114 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.8552 €
50 pcs.
4.5696 €
100 pcs.
4.2959 €
250 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6004.0114, SCHURTER

Cord Sets 10 A, Europlug, 2.0 m, Connector IEC C13, H05VV-F3G0.75, black.

Technical specifications
Filter Property Value
Version power cord
Country code Europe
Connection (1) plug type E + F, angled
Connection (2) C13 socket, straight
Cable type H05VV-F3G0.75 mm²
Cable length 2 m
Colour black
Cable cross-section 0.75 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes