6003.0215 | SCHURTER

Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2.5 m, 6003.0215

Order No.: 59P7494
EAN: 4099891095574
MPN:
6003.0215
6003.0215 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 259 pcs.
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.3784 €
50 pcs.
6.0095 €
100 pcs.
5.6287 €
250 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6003.0215, SCHURTER

Cord Sets 10 A, Europlug, 2.5 m, Connector IEC C13, H05VV-F3G1.0, black.

Technical specifications
Filter Property Value
Version power cord
Country code Europe
Connection (1) plug type E + F, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 2.5 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes