4300.0920 | SCHURTER
Power cord, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 18, transparent, 3 m, 4300.0920
Order No.: 59P5283
EAN: 4099891095567
MPN:
4300.0920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
10 pcs.
11.5906 €
50 pcs.
10.6624 €
100 pcs.
9.6033 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 4300.0920, SCHURTER
Cord Sets 10 A, 3.0 m, Connector IEC C13, SJT 3x18 AWG, Transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | SJT 3 x AWG 18 | |
| Cable length | 3 m | |
| Colour | transparent | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |