3-144-831 | SCHURTER
Power cord, Europe, plug type C, straight on C17 socket, straight, H05VV-F2x1.0 mm², black, 3 m, 3-144-831
Order No.: 88F961
MPN:
3-144-831
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6461 € *
Available: 40 pcs.
Total Price:
21.65 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6461 €
10 pcs.
19.9087 €
50 pcs.
18.3141 €
100 pcs.
16.6838 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply cord, 3-144-831, SCHURTER
Power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | C17 socket, straight | |
| Cable type | H05VV-F2x1.0 mm² | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) XVII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |