3-140-594 | SCHURTER
Power cord, North America, plug type A, straight on C17 socket, straight, SJT 2 x AWG 18, black, 3 m, 3-140-594
Order No.: 88F960
MPN:
3-140-594
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3133 € *
Available: 40 pcs.
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
10 pcs.
18.6949 €
50 pcs.
17.1955 €
100 pcs.
15.6485 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply cord, 3-140-594, SCHURTER
Power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type A, straight | |
| Connection (2) | C17 socket, straight | |
| Cable type | SJT 2 x AWG 18 | |
| Cable length | 3 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |