3-135-930 | SCHURTER

Power cord, North America, C13 socket, straight on open end, SJT 3 x AWG 14, black, 3 m, 3-135-930

Order No.: 88F957
MPN:
3-135-930
3-135-930 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7413 € *
Available: 40 pcs.
Total Price:
21.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.7413 €

Power supply cord, 3-135-930, SCHURTER

Power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.

Technical specifications
Filter Property Value
Product type power cord
Country code North America
Connection (1) C13 socket, straight
Connection (2) open end
Cable type SJT 3 x AWG 14
Cable length 3 m
Colour black
AWG cross-section AWG 14
Standard connection 1 IEC 60320
Rated current 15 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No