3-133-830 | SCHURTER
Power cord, International, C13 socket, straight on open end, H05VV-F3G1.0 mm² + SJT17/3 75 + RVV, black, 3 m, 3-133-830
Order No.: 88F956
MPN:
3-133-830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9428 € *
Available: 40 pcs.
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
10 pcs.
22.0269 €
50 pcs.
20.2657 €
100 pcs.
18.4331 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply cord, 3-133-830, SCHURTER
Power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | International | |
| Connection (1) | C13 socket, straight | |
| Connection (2) | open end | |
| Cable type | H05VV-F3G1.0 mm² + SJT17/3 75 + RVV | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 17 | |
| Standard connection 1 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |