3-133-828 | SCHURTER
Power cord, Japan, plug type B, straight on C13 socket, straight, VCTF 3X1.25 mm², black, 2 m, 3-133-828
Order No.: 88F954
MPN:
3-133-828
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3645 € *
Available: 40 pcs.
Power supply cord, 3-133-828, SCHURTER
Power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Japan | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | VCTF 3X1.25 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.25 mm² | |
| Standard connection 1 | JIS C 8303 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |