3-133-827 | SCHURTER

Power cord, UK, plug type G, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, 3-133-827

Order No.: 88F953
MPN:
3-133-827
3-133-827 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3724 € *
Available: 15 pcs.
Total Price:
21.37 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3724 €
10 pcs.
19.6588 €
50 pcs.
18.0880 €
100 pcs.
16.4577 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply cord, 3-133-827, SCHURTER

Power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.

Technical specifications
Filter Property Value
Product type power cord
Country code UK
Connection (1) plug type G, angled
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 2 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 BS 1363
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No