3-133-824 | SCHURTER
Power cord, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 18, black, 5 m, 3-133-824
Order No.: 88F950
MPN:
3-133-824
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3335 € *
Available: 16 pcs.
Total Price:
29.33 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3335 €
10 pcs.
26.9773 €
25 pcs.
24.8234 €
50 pcs.
22.5862 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply cord, 3-133-824, SCHURTER
Overview power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | SJT 3 x AWG 18 | |
| Cable length | 5 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |