3-133-810 | SCHURTER
Power cord, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 3 m, 3-133-810
Order No.: 88F946
MPN:
3-133-810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1812 € *
Available: 15 pcs.
Total Price:
23.18 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1812 €
10 pcs.
21.3248 €
50 pcs.
19.6231 €
100 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply cord, 3-133-810, SCHURTER
Overview power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |