3-100-965 | SCHURTER
Device connection cable, Europe, plug type E + F, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2 m, 3-100-965
Order No.: 59P4555
EAN: 4099891095550
MPN:
3-100-965
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2221 € *
Standard delivery time from the manufacturer is: 14 Weeks
Power cord, 3-100-965, SCHURTER
Europlug, V-Lock cord retaining, 2.0 m, Connector IEC C19, H05VV-F3G1.5, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |