3-100-527 | SCHURTER
Power cord, China, plug type I, straight on C13 socket, straight, RVV 300/500 3x1.0 mm², black, 5 m, 3-100-527
Order No.: 59P4544
EAN: 4099891095543
MPN:
3-100-527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2574 € *
Standard delivery time from the manufacturer is: 14 Weeks
Power cord, 3-100-527, SCHURTER
V-Lock cord retaining, 5.0 m, Connector IEC C13, RVV 300/500 3x1.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | China | |
| Connection (1) | plug type I, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | RVV 300/500 3x1.0 mm² | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | GB 2099 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |