3-100-363 | SCHURTER

Power cord, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 3 m, 3-100-363

Order No.: 59P4537
EAN: 4099891095536
MPN:
3-100-363
3-100-363 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6568 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
24.66 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6568 €
10 pcs.
22.6457 €
50 pcs.
21.3129 €
100 pcs.
19.9801 €
250 pcs.
18.6592 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 3-100-363, SCHURTER

Interconnection, V-Lock cord retaining, 3.0 m, Connector IEC C19, H05VV-F3G1.5 / SJT 3x14 AWG, black.

Technical specifications
Filter Property Value
Product type power cord
Country code International
Connection (1) C20-plug, straight
Connection (2) C19 socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 3 m
Colour black
Cable cross-section 1.5 mm²
AWG cross-section AWG 14
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes