3-100-362 | SCHURTER

Power cord, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2 m, 3-100-362

Order No.: 59P4536
EAN: 4099891095529
MPN:
3-100-362
3-100-362 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6592 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
10 pcs.
17.1479 €
50 pcs.
16.1364 €
100 pcs.
15.1368 €
250 pcs.
14.1134 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 3-100-362, SCHURTER

Interconnection, V-Lock cord retaining, 2.0 m, Connector IEC C19, H05VV-F3G1.5 / SJT 3x14 AWG, black.

Technical specifications
Filter Property Value
Product type power cord
Country code International
Connection (1) C20-plug, straight
Connection (2) C19 socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 2 m
Colour black
Cable cross-section 1.5 mm²
AWG cross-section AWG 14
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes