3-100-354 | SCHURTER
Device connection cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 600 mm, 3-100-354
Order No.: 59P4532
EAN: 4099891095505
MPN:
3-100-354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7941 € *
Next delivery: 115 pcs. on 2026-10-02
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
7.9849 €
50 pcs.
7.1876 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 3-100-354, SCHURTER
Interconnection, V-Lock cord retaining, 3.0 m, Connector IEC C13, SVT 3x18 AWG, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | International | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 600 mm | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |