4305.0050.00 | SCHURTER
Voltage selector insert, for supply module, 4305.0050.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: 8 Weeks
Voltage selector insert, 4305.0050.00, SCHURTER
Drop-in type, Switching unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage selector insert | |
| Suitable for | supply module |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |