4303.2406 | SCHURTER

Fuse holder, for IEC plug, 4303.2406

Order No.: 59P5589
EAN: 4099889885538
MPN:
4303.2406
Series: FUSEDRAWER 3
4303.2406 SCHURTER Power Connectors Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5704 €

Fusedrawer, 4303.2406, SCHURTER

Snap-in, Rear Mounting, Fuseholder for fuse-links 5 x 20 mm

Technical specifications
Filter Property Value
Product type fuse holder
Suitable for IEC plug
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes