0098.0105 | SCHURTER
Cover cap, for IEC plug, 0098.0105
Order No.: 59P2436
EAN: 4099889884395
MPN:
0098.0105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: 8 Weeks
Protection cover, 0098.0105, SCHURTER
Protects the contacts and connector housing from dirt and damage. Covers can be put together during operation to avoid contamination of the inside of the covers. It's protection level when the cover is attached: IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | IEC plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| MSL | MSL 1 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |