3-132-513 | SCHURTER
Piezo switch, On-Off, unlit, 3-132-513
Order No.: 13G5050
EAN: 4099889200249
MPN:
3-132-513
CHS-30-MONOA03C0-0000000000-0000P-G020
Series: CHS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2260 € *
Available: 18 pcs.
Total Price:
30.23 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2260 €
5 pcs.
28.1078 €
10 pcs.
26.1324 €
25 pcs.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive switch, 3-132-513, SCHURTER
Features
- Perfect sensitivity
- Allows free design of the user interface, invisible installation
- Fully potted for the toughest conditions
- Low installation depth
- Easy and hygienic cleaning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| illuminated | No | |
| Connection | stranded wires | |
| Actuator | round | |
| Color of body | black | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 70 V | |
| switching current | 30 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |