3-102-424 | SCHURTER
Touch display switch, IP40/IP67, 3-102-424
Unit Price (€ / pc.)
236.7743 € *
Standard delivery time from the manufacturer is: 8 Weeks
Touch display switch, 3-102-424, SCHURTER
3-102-424 is a capacitive touch technology in combination with an OLED Display, with four softkeys and one touch button. It also upload it's own pictures in png format and animated gif videos via USB Interface. No operation system software is necessary for the operation of the CDS1, only the machine simulator runs on MS Windows 7 and higher.
Features
- Configurable input system
- Full size touchscreen
- Round shaped OLED Display
- Plug and Play
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator | four softkeys and one touch button | |
| Color of body | black | |
| Degree of protection (IP) | IP40/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |