1241.3665 | SCHURTER

Piezo switch, On-Off, mounting Ø 24 mm, illuminated, blue/green, stainless steel, IP67, 1241.3665

Order No.: 59P4169
EAN: 4099889200836
MPN:
1241.3665
Series: PSE NO 24
1241.3665 SCHURTER Piezo Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.2445 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,464.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
73.2445 €

Piezo switch, 1241.3665, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Filter Property Value
Latching switching function On-Off
Installation diameter 24 mm
illuminated Yes
Farbe der Beleuchtung blue/green
Connection stranded wires
Actuator round
Shell Material stainless steel
Color of body silver
Degree of protection (IP) IP67
Switching Voltage (DC) 60 V
Switching Voltage (AC) 42 V
switching current 100 mA
Lighting voltage 28 VDC
Logistics
Property Value
MSL MSL 1
Country of origin CH
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes