1241.3255 | SCHURTER
Piezo switch, On-Off, mounting Ø 22 mm, illuminated, green, stainless steel, IP67, 1241.3255
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.567 € *
Standard delivery time from the manufacturer is: 11 Weeks
Piezo switch, 1241.3255, SCHURTER
Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Installation diameter | 22 mm | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Actuator | round | |
| Shell Material | stainless steel | |
| Color of body | silver | |
| Degree of protection (IP) | IP67 | |
| Switching Voltage (DC) | 60 V | |
| Switching Voltage (AC) | 42 V | |
| switching current | 100 mA | |
| Lighting voltage | 12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |