1241.3244.M | SCHURTER

Piezo switch, On-Off, mounting Ø 22 mm, illuminated, blue, aluminum, IP67, 1241.3244.M

Order No.: 59P4145
EAN: 4099889200706
MPN:
1241.3244.M
Series: PSE NO 22
1241.3244.M SCHURTER Piezo Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8840 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
51.88 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8840 €
10 pcs.
47.7309 €
25 pcs.
43.9229 €
50 pcs.
39.9721 €
*incl. VAT plus shipping costs
Subject to prior sale

Piezo switch, 1241.3244.M, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Filter Property Value
Latching switching function On-Off
Installation diameter 22 mm
illuminated Yes
Farbe der Beleuchtung blue
Connection quick connection
Actuator round
Shell Material aluminum
Color of body silver
Degree of protection (IP) IP67
Switching Voltage (DC) 60 V
Switching Voltage (AC) 42 V
switching current 100 mA
Lighting voltage 2 VDC
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 10 pieces
Country of origin CH
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes