1241.3123 | SCHURTER

Piezo switch, On-Off, mounting Ø 19 mm, unlit, aluminum, IP69X, 1241.3123

Order No.: 59P4139
EAN: 4099889200676
MPN:
1241.3123
Series: PSE NO 19
1241.3123 SCHURTER Piezo Switches Image 1
1241.3123 SCHURTER Piezo Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9321 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
20.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.9321 €

Piezo switch, 1241.3123, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Filter Property Value
Latching switching function On-Off
Installation diameter 19 mm
illuminated No
Connection solder pin
Actuator round
Shell Material aluminum
Color of body silver
Degree of protection (IP) IP69X
Switching Voltage (DC) 60 V
Switching Voltage (AC) 42 V
switching current 100 mA
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 10 pieces
Country of origin CH
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes