1241.3047.M | SCHURTER

Piezo switch, On-Off, mounting Ø 22 mm, illuminated, yellow, stainless steel, IP67, 1241.3047.M

Order No.: 59P4130
EAN: 4099889200638
MPN:
1241.3047.M
Series: PSE NO 22
1241.3047.M SCHURTER Piezo Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.9213 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
47.92 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9213 €
10 pcs.
44.0895 €
25 pcs.
40.5552 €
50 pcs.
36.9019 €
*incl. VAT plus shipping costs
Subject to prior sale

Piezo switch, 1241.3047.M, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Filter Property Value
Latching switching function On-Off
Installation diameter 22 mm
illuminated Yes
Farbe der Beleuchtung yellow
Connection quick connection
Shell Material stainless steel
Color of body silver
Degree of protection (IP) IP67
Switching Voltage (DC) 60 V
Switching Voltage (AC) 42 V
switching current 100 mA
Lighting voltage 24 VDC
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes