1241.3004 | SCHURTER
Piezo switch, On-Off, mounting Ø 22 mm, unlit, stainless steel, 1241.3004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9162 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
30.92 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9162 €
10 pcs.
28.7385 €
25 pcs.
26.7393 €
50 pcs.
24.3355 €
*incl. VAT plus shipping costs
Subject to prior sale
Piezo switch, 1241.3004, SCHURTER
Piezo switch with stainless steel housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Installation diameter | 22 mm | |
| illuminated | No | |
| Connection | stranded wires | |
| Actuator | round | |
| Shell Material | stainless steel | |
| Switching Voltage (DC) | 60 V | |
| Switching Voltage (AC) | 42 V | |
| switching current | 100 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |