1241.2434.1 | SCHURTER
Piezo switch, On-Off, mounting Ø 16 mm, unlit, stainless steel, IP67, 1241.2434.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3803 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
31.38 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3803 €
10 pcs.
29.1788 €
25 pcs.
27.1320 €
50 pcs.
24.9662 €
*incl. VAT plus shipping costs
Subject to prior sale
Piezo switch, 1241.2434.1, SCHURTER
The piezo switch has a longer switching signal duration with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Installation diameter | 16 mm | |
| illuminated | No | |
| Connection | quick connection | |
| Actuator | round | |
| Shell Material | stainless steel | |
| Color of body | gold | |
| Degree of protection (IP) | IP67 | |
| Switching Voltage (DC) | 48 V | |
| Switching Voltage (AC) | 32 V | |
| switching current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |